
VJ2008A101JXUSTX1 | |
|---|---|
DigiKey Part Number | 720-1577-2-ND - Tape & Reel (TR) 720-1577-1-ND - Cut Tape (CT) 720-1577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2008A101JXUSTX1 |
Description | CAP CER 100PF 250VAC NP0 2008 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2008 (5020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2008A101JXUSTX1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2008 (5020 Metric) | |
Size / Dimension | 0.200" L x 0.080" W (5.08mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,95000 Kč | 39,95 Kč |
| 10 | 26,88100 Kč | 268,81 Kč |
| 50 | 23,91860 Kč | 1 195,93 Kč |
| 100 | 20,65620 Kč | 2 065,62 Kč |
| 500 | 18,28930 Kč | 9 144,65 Kč |
| 1 000 | 16,82228 Kč | 16 822,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,87384 Kč | 31 747,68 Kč |
| 4 000 | 15,30630 Kč | 61 225,20 Kč |
| 6 000 | 15,02186 Kč | 90 131,16 Kč |
| 10 000 | 14,71758 Kč | 147 175,80 Kč |
| Unit Price without VAT: | 39,95000 Kč |
|---|---|
| Unit Price with VAT: | 48,33950 Kč |


