VJ1825
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1825Y104KBBAT4X

DigiKey Part Number
720-1099-2-ND - Tape & Reel (TR)
720-1099-1-ND - Cut Tape (CT)
720-1099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1825Y104KBBAT4X
Description
CAP CER 0.1UF 100V X7R 1825
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1825Y104KBBAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.183" L x 0.252" W (4.65mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,31928 Kč24 319,28 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
159,15000 Kč59,15 Kč
1040,45800 Kč404,58 Kč
10029,89100 Kč2 989,10 Kč
Digi-Reel®
QuantityUnit PriceExt Price
155,36000 Kč55,36 Kč
1042,52100 Kč425,21 Kč
5039,06880 Kč1 953,44 Kč
10032,39600 Kč3 239,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:55,36000 Kč
Unit Price with VAT:66,98560 Kč