VJ1825Y104KBCAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 36,07246 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 41,35430 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 33,56467 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 43,01755 Kč
Datasheet
0.1 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1825Y104KBCAT4X

DigiKey Part Number
VJ1825Y104KBCAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1825Y104KBCAT4X
Description
CAP CER 0.1UF 200V X7R 1825
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1825Y104KBCAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.183" L x 0.252" W (4.65mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1825Y104JBCAT4XVishay Vitramon0VJ1825Y104JBCAT4X-ND36,07246 KčUpgrade
VJ1825Y104JBEAT4XVishay Vitramon0VJ1825Y104JBEAT4X-ND41,35430 KčUpgrade
VJ1825Y104KBEAT4XVishay Vitramon0VJ1825Y104KBEAT4X-ND33,56467 KčUpgrade
C1825X104KCRACTUKEMET0399-C1825X104KCRACTUTR-ND43,01755 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,30355 Kč29 303,55 Kč
Unit Price without VAT:29,30355 Kč
Unit Price with VAT:35,45730 Kč