VJ1210Y104JXBTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 4,91972 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


YAGEO
In Stock: 20 691
Unit Price: 13,32000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 8 361
Unit Price: 12,07000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 1,32742 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 849
Unit Price: 16,85000 Kč
Datasheet
VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y104JXBTW1BC

DigiKey Part Number
VJ1210Y104JXBTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210Y104JXBTW1BC
Description
CAP CER 0.1UF 100V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y104JXBTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,88206 Kč17 646,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88206 Kč
Unit Price with VAT:7,11729 Kč