


CC1210JKX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-4516-2-ND - Tape & Reel (TR) 311-4516-1-ND - Cut Tape (CT) 311-4516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKX7R0BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 8,32200 Kč | 83,22 Kč |
| 50 | 6,32920 Kč | 316,46 Kč |
| 100 | 5,71540 Kč | 571,54 Kč |
| 500 | 4,67594 Kč | 2 337,97 Kč |
| 1 000 | 4,35511 Kč | 4 355,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,91909 Kč | 15 676,36 Kč |
| 8 000 | 3,73811 Kč | 29 904,88 Kč |
| 12 000 | 3,64742 Kč | 43 769,04 Kč |
| 20 000 | 3,54693 Kč | 70 938,60 Kč |
| 28 000 | 3,48816 Kč | 97 668,48 Kč |
| 40 000 | 3,43162 Kč | 137 264,80 Kč |
| 48 000 | 3,40482 Kč | 163 431,36 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |

