Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A102FXAMR | |
|---|---|
DigiKey Part Number | VJ1206A102FXAMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A102FXAMR |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102FXAMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A102FXBAT | Vishay Vitramon | 0 | VJ1206A102FXBAT-ND | 11,70831 Kč | Upgrade |
| VJ1206A102FXBMT | Vishay Vitramon | 0 | VJ1206A102FXBMT-ND | 11,70831 Kč | Upgrade |
| VJ1206A102FXCAR | Vishay Vitramon | 0 | VJ1206A102FXCAR-ND | 6,67705 Kč | Upgrade |
| VJ1206A102FXCAT | Vishay Vitramon | 0 | VJ1206A102FXCAT-ND | 6,86120 Kč | Upgrade |
| VJ1206A102FXCMR | Vishay Vitramon | 0 | VJ1206A102FXCMR-ND | 6,67705 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 11,44185 Kč | 114 418,50 Kč |
| Unit Price without VAT: | 11,44185 Kč |
|---|---|
| Unit Price with VAT: | 13,84464 Kč |




