
VJ1206A102FXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A102FXAATTR-ND - Tape & Reel (TR) 720-VJ1206A102FXAATCT-ND - Cut Tape (CT) 720-VJ1206A102FXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A102FXAAT |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A102FXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A102FXAMT | Vishay Vitramon | 2 944 | 720-VJ1206A102FXAMTCT-ND | 34,44000 Kč | Parametric Equivalent |
| C1206C102F5GACTU | KEMET | 5 207 | 399-C1206C102F5GACTUCT-ND | 39,06000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,82500 Kč | 228,25 Kč |
| 50 | 18,22620 Kč | 911,31 Kč |
| 100 | 16,80680 Kč | 1 680,68 Kč |
| 500 | 14,40504 Kč | 7 202,52 Kč |
| 1 000 | 13,66172 Kč | 13 661,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,74341 Kč | 38 230,23 Kč |
| 6 000 | 12,29370 Kč | 73 762,20 Kč |
| 9 000 | 12,06844 Kč | 108 615,96 Kč |
| 15 000 | 11,81864 Kč | 177 279,60 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

