
VJ1111D390JXRAJ | |
|---|---|
DigiKey Part Number | 720-1462-2-ND - Tape & Reel (TR) 720-1462-1-ND - Cut Tape (CT) 720-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D390JXRAJ |
Description | CAP CER 39PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D390JXRAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 25,49200 Kč | 254,92 Kč |
| 50 | 20,47300 Kč | 1 023,65 Kč |
| 100 | 18,92130 Kč | 1 892,13 Kč |
| 500 | 16,29696 Kč | 8 148,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,48477 Kč | 15 484,77 Kč |
| 2 000 | 14,81619 Kč | 29 632,38 Kč |
| 3 000 | 14,48127 Kč | 43 443,81 Kč |
| 5 000 | 14,11003 Kč | 70 550,15 Kč |
| 7 000 | 13,89294 Kč | 97 250,58 Kč |
| 10 000 | 13,68410 Kč | 136 841,00 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


