
VJ1111QUARF2KIT | |
|---|---|
DigiKey Part Number | 720-VJ1111QUARF2KIT-ND |
Manufacturer | |
Manufacturer Product Number | VJ1111QUARF2KIT |
Description | CAP KIT CERAMIC 10PF-82PF 225PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 82pF 1500V (1.5kV) Surface Mount, MLCC 225 Pieces (15 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 10pF ~ 82pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 1500V (1.5kV) | |
Tolerance | ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 225 Pieces (15 Values - 15 Each) | |
Packages Included | 1111 (2828 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 004,11000 Kč | 4 004,11 Kč |
| 10 | 3 476,36600 Kč | 34 763,66 Kč |
| Unit Price without VAT: | 4 004,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 844,97310 Kč |

