33 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1111D330JXRAJ

DigiKey Part Number
720-VJ1111D330JXRAJTR-ND - Tape & Reel (TR)
720-VJ1111D330JXRAJCT-ND - Cut Tape (CT)
720-VJ1111D330JXRAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1111D330JXRAJ
Description
CAP CER 33PF 1.5KV C0G/NP0 1111
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1111D330JXRAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.117" L x 0.110" W (2.98mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1025,49200 Kč254,92 Kč
5020,47300 Kč1 023,65 Kč
10018,92130 Kč1 892,13 Kč
50016,29696 Kč8 148,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,48477 Kč15 484,77 Kč
2 00014,81619 Kč29 632,38 Kč
3 00014,48127 Kč43 443,81 Kč
5 00014,11003 Kč70 550,15 Kč
7 00013,89294 Kč97 250,58 Kč
10 00013,68410 Kč136 841,00 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč