
VJ1111D220JXRAJ | |
|---|---|
DigiKey Part Number | 720-1457-2-ND - Tape & Reel (TR) 720-1457-1-ND - Cut Tape (CT) 720-1457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D220JXRAJ |
Description | CAP CER 22PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D220JXRAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 15,03000 Kč | 150,30 Kč |
| 50 | 12,17120 Kč | 608,56 Kč |
| 100 | 11,13970 Kč | 1 113,97 Kč |
| 500 | 9,39798 Kč | 4 698,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,85952 Kč | 8 859,52 Kč |
| 2 000 | 8,41611 Kč | 16 832,22 Kč |
| 3 000 | 8,19406 Kč | 24 582,18 Kč |
| 5 000 | 7,94793 Kč | 39 739,65 Kč |
| 7 000 | 7,80402 Kč | 54 628,14 Kč |
| 10 000 | 7,63351 Kč | 76 335,10 Kč |
| 12 000 | 7,60002 Kč | 91 200,24 Kč |
| 24 000 | 7,37902 Kč | 177 096,48 Kč |
| 25 000 | 7,36728 Kč | 184 182,00 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |


