
VJ1111D200JXRAJ | |
|---|---|
DigiKey Part Number | 720-VJ1111D200JXRAJTR-ND - Tape & Reel (TR) 720-VJ1111D200JXRAJCT-ND - Cut Tape (CT) 720-VJ1111D200JXRAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1111D200JXRAJ |
Description | CAP CER 20PF 1.5KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1111D200JXRAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.117" L x 0.110" W (2.98mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 20,90300 Kč | 209,03 Kč |
| 50 | 17,63560 Kč | 881,78 Kč |
| 100 | 16,26530 Kč | 1 626,53 Kč |
| 500 | 13,94942 Kč | 6 974,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,23287 Kč | 13 232,87 Kč |
| 2 000 | 12,64263 Kč | 25 285,26 Kč |
| 3 000 | 12,34702 Kč | 37 041,06 Kč |
| 5 000 | 12,01934 Kč | 60 096,70 Kč |
| 7 000 | 11,82772 Kč | 82 794,04 Kč |
| 10 000 | 11,64341 Kč | 116 434,10 Kč |
| 12 000 | 11,55601 Kč | 138 672,12 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |


