Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805A270GXCMC | |
|---|---|
DigiKey Part Number | VJ0805A270GXCMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A270GXCMC |
Description | CAP CER 27PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A270GXCMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A270GXEAC | Vishay Vitramon | 0 | VJ0805A270GXEAC-ND | 11,41073 Kč | Upgrade |
| VJ0805A270GXEAP | Vishay Vitramon | 0 | VJ0805A270GXEAP-ND | 11,14895 Kč | Upgrade |
| VJ0805A270GXEMC | Vishay Vitramon | 0 | VJ0805A270GXEMC-ND | 11,41073 Kč | Upgrade |
| VJ0805A270GXEMP | Vishay Vitramon | 0 | VJ0805A270GXEMP-ND | 11,14895 Kč | Upgrade |
| VJ0805A270GXCAC | Vishay Vitramon | 0 | VJ0805A270GXCAC-ND | 9,80337 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 9,80337 Kč | 58 820,22 Kč |
| Unit Price without VAT: | 9,80337 Kč |
|---|---|
| Unit Price with VAT: | 11,86208 Kč |



