VJ0805A1R0CXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,12570 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,91860 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,67482 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,12570 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,91860 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 14 237
Unit Price: 4,62000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,54878 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,33425 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,36361 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,54878 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,33425 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,26069 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,57812 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 5,41868 Kč
Datasheet
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A1R0CXACW1BC

DigiKey Part Number
VJ0805A1R0CXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A1R0CXACW1BC
Description
CAP CER 1PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A1R0CXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A1R0BXAACVishay Vitramon0VJ0805A1R0BXAAC-ND8,12570 KčUpgrade
VJ0805A1R0BXAAPVishay Vitramon0VJ0805A1R0BXAAP-ND7,91860 KčUpgrade
VJ0805A1R0BXACW1BCVishay Vitramon0VJ0805A1R0BXACW1BC-ND0,67482 KčUpgrade
VJ0805A1R0BXAMCVishay Vitramon0VJ0805A1R0BXAMC-ND8,12570 KčUpgrade
VJ0805A1R0BXAMPVishay Vitramon0VJ0805A1R0BXAMP-ND7,91860 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,45456 Kč1 818,24 Kč
Manufacturers Standard Package
Unit Price without VAT:0,45456 Kč
Unit Price with VAT:0,55002 Kč