VJ0805A1R0BXAMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,54878 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,33425 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,54878 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,33425 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 8,12570 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 7,91860 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 8,12570 Kč
Datasheet
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A1R0BXAMP

DigiKey Part Number
VJ0805A1R0BXAMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A1R0BXAMP
Description
CAP CER 1PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A1R0BXAMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.1pF
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A1R0BXBACVishay Vitramon0VJ0805A1R0BXBAC-ND8,54878 KčUpgrade
VJ0805A1R0BXBAPVishay Vitramon0VJ0805A1R0BXBAP-ND8,33425 KčUpgrade
VJ0805A1R0BXBMCVishay Vitramon0VJ0805A1R0BXBMC-ND8,54878 KčUpgrade
VJ0805A1R0BXBMPVishay Vitramon0VJ0805A1R0BXBMP-ND8,33425 KčUpgrade
VJ0805A1R0BXAACVishay Vitramon0VJ0805A1R0BXAAC-ND8,12570 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,91860 Kč79 186,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91860 Kč
Unit Price with VAT:9,58151 Kč