
VJ0603Y471JXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y471JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y471JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y471JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y471JXBCW1BC |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y471JXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR72A471JT | KYOCERA AVX | 12 756 | 478-KGM15AR72A471JTCT-ND | 2,94000 Kč | Direct |
| C1608C0G2A471J080AA | TDK | 73 866 | 445-2310-1-ND | 2,94000 Kč | Similar |
| C1608C0G2E471J080AA | TDK | 151 961 | 445-2318-1-ND | 3,15000 Kč | Similar |
| CC0603JRNPO0BN471 | YAGEO | 12 604 | 311-1762-1-ND | 2,31000 Kč | Similar |
| C0603C471J1RACTU | KEMET | 9 135 | 399-C0603C471J1RACTUCT-ND | 8,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 50 | 1,56220 Kč | 78,11 Kč |
| 100 | 1,36490 Kč | 136,49 Kč |
| 500 | 1,03478 Kč | 517,39 Kč |
| 1 000 | 0,93315 Kč | 933,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,78107 Kč | 3 124,28 Kč |
| 8 000 | 0,72467 Kč | 5 797,36 Kč |
| 12 000 | 0,69643 Kč | 8 357,16 Kč |
| 20 000 | 0,66514 Kč | 13 302,80 Kč |
| 28 000 | 0,64687 Kč | 18 112,36 Kč |
| 40 000 | 0,62928 Kč | 25 171,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

