
VJ0603Y224KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-1853-2-ND - Tape & Reel (TR) 720-1853-1-ND - Cut Tape (CT) 720-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y224KXJCW1BC |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y224KXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B224K160CT | Walsin Technology Corporation | 1 931 | 1292-1419-1-ND | 2,10000 Kč | Direct |
| KGM15BR71C224KT | KYOCERA AVX | 7 159 | 478-KGM15BR71C224KTCT-ND | 6,72000 Kč | Direct |
| AC0603KRX7R7BB224 | YAGEO | 5 568 | 311-3108-1-ND | 3,15000 Kč | Parametric Equivalent |
| C0603X224K4RACAUTO | KEMET | 6 987 | 399-C0603X224K4RACAUTOCT-ND | 11,97000 Kč | Parametric Equivalent |
| C1608X7R1C224K080AC | TDK | 40 903 | 445-1318-1-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 50 | 1,08760 Kč | 54,38 Kč |
| 100 | 0,94280 Kč | 94,28 Kč |
| 500 | 0,70176 Kč | 350,88 Kč |
| 1 000 | 0,62763 Kč | 627,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51639 Kč | 2 065,56 Kč |
| 8 000 | 0,47521 Kč | 3 801,68 Kč |
| 12 000 | 0,45457 Kč | 5 454,84 Kč |
| 20 000 | 0,43173 Kč | 8 634,60 Kč |
| 28 000 | 0,41839 Kč | 11 714,92 Kč |
| 40 000 | 0,40555 Kč | 16 222,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

