


C1608X7R1C224K080AC | |
|---|---|
DigiKey Part Number | 445-1318-2-ND - Tape & Reel (TR) 445-1318-1-ND - Cut Tape (CT) 445-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1C224K080AC |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1C224K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 50 | 0,85680 Kč | 42,84 Kč |
| 100 | 0,74120 Kč | 74,12 Kč |
| 500 | 0,54426 Kč | 272,13 Kč |
| 1 000 | 0,48379 Kč | 483,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38237 Kč | 1 529,48 Kč |
| 8 000 | 0,34988 Kč | 2 799,04 Kč |
| 12 000 | 0,33362 Kč | 4 003,44 Kč |
| 20 000 | 0,31563 Kč | 6 312,60 Kč |
| 28 000 | 0,30512 Kč | 8 543,36 Kč |
| 40 000 | 0,29500 Kč | 11 800,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

