
VJ0603A220GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A220GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A220GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A220GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A220GXACW1BC |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A220GXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C220F5GACTU | KEMET | 2 114 | 399-C0603C220F5GACTUCT-ND | 19,81000 Kč | Upgrade |
| 0603N220G500CT | Walsin Technology Corporation | 37 305 | 1292-1501-1-ND | 2,09000 Kč | Parametric Equivalent |
| CC0603GPNPO9BN220 | YAGEO | 26 800 | 13-CC0603GPNPO9BN220CT-ND | 2,50000 Kč | Parametric Equivalent |
| CC0603GRNPO9BN220 | YAGEO | 38 536 | 311-3925-1-ND | 2,50000 Kč | Parametric Equivalent |
| GMC10CG220G50NT | Cal-Chip Electronics, Inc. | 4 000 | 4713-GMC10CG220G50NTCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,50200 Kč | 15,02 Kč |
| 50 | 1,04280 Kč | 52,14 Kč |
| 100 | 0,90510 Kč | 90,51 Kč |
| 500 | 0,67154 Kč | 335,77 Kč |
| 1 000 | 0,60001 Kč | 600,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49292 Kč | 1 971,68 Kč |
| 8 000 | 0,45322 Kč | 3 625,76 Kč |
| 12 000 | 0,43334 Kč | 5 200,08 Kč |
| 20 000 | 0,41133 Kč | 8 226,60 Kč |
| 28 000 | 0,39847 Kč | 11 157,16 Kč |
| 40 000 | 0,38611 Kč | 15 444,40 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

