Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A150FXAAC | |
|---|---|
DigiKey Part Number | VJ0603A150FXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A150FXAAC |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150FXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A150FXBAC | Vishay Vitramon | 0 | VJ0603A150FXBAC-ND | 8,42419 Kč | Upgrade |
| VJ0603A150FXBAP | Vishay Vitramon | 0 | VJ0603A150FXBAP-ND | 8,33425 Kč | Upgrade |
| GA0603D150FXAAC31M | Vishay Vitramon | 0 | 720-GA0603D150FXAAC31MTR-ND | 5,99871 Kč | Parametric Equivalent |
| GA0603D150FXAAP31M | Vishay Vitramon | 0 | 720-GA0603D150FXAAP31MTR-ND | 5,92759 Kč | Parametric Equivalent |
| VJ0603A150FXAAP | Vishay Vitramon | 0 | VJ0603A150FXAAP-ND | 8,33425 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 8,42419 Kč | 67 393,52 Kč |
| Unit Price without VAT: | 8,42419 Kč |
|---|---|
| Unit Price with VAT: | 10,19327 Kč |



