120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A121GXACW1BC

DigiKey Part Number
720-VJ0603A121GXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A121GXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A121GXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A121GXACW1BC
Description
CAP CER 120PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A121GXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A121FXACW1BCVishay Vitramon10 365720-1656-1-ND6,30000 KčUpgrade
KGM15ACG1H121GTKYOCERA AVX5 540478-KGM15ACG1H121GTCT-ND5,25000 KčDirect
C0603C121G5GACTUKEMET5 816399-14484-1-ND13,02000 KčParametric Equivalent
CC0603GRNPO9BN121YAGEO8 965311-3918-1-ND2,52000 KčParametric Equivalent
GMC10CG121G50NTCal-Chip Electronics, Inc.3 4904713-GMC10CG121G50NTCT-ND3,36000 KčParametric Equivalent
In-Stock: 3 830
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,69965 Kč2 798,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,20500 Kč22,05 Kč
501,56220 Kč78,11 Kč
1001,36490 Kč136,49 Kč
5001,03478 Kč517,39 Kč
1 0000,93315 Kč933,15 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,10000 Kč21,00 Kč
501,47400 Kč73,70 Kč
1001,27880 Kč127,88 Kč
5000,95078 Kč475,39 Kč
1 0000,84874 Kč848,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč