
VJ0603A121GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A121GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A121GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A121GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A121GXACW1BC |
Description | CAP CER 120PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A121GXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A121FXACW1BC | Vishay Vitramon | 10 365 | 720-1656-1-ND | 6,30000 Kč | Upgrade |
| KGM15ACG1H121GT | KYOCERA AVX | 5 540 | 478-KGM15ACG1H121GTCT-ND | 5,25000 Kč | Direct |
| C0603C121G5GACTU | KEMET | 5 816 | 399-14484-1-ND | 13,02000 Kč | Parametric Equivalent |
| CC0603GRNPO9BN121 | YAGEO | 8 965 | 311-3918-1-ND | 2,52000 Kč | Parametric Equivalent |
| GMC10CG121G50NT | Cal-Chip Electronics, Inc. | 3 490 | 4713-GMC10CG121G50NTCT-ND | 3,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,69965 Kč | 2 798,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 50 | 1,56220 Kč | 78,11 Kč |
| 100 | 1,36490 Kč | 136,49 Kč |
| 500 | 1,03478 Kč | 517,39 Kč |
| 1 000 | 0,93315 Kč | 933,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 50 | 1,47400 Kč | 73,70 Kč |
| 100 | 1,27880 Kč | 127,88 Kč |
| 500 | 0,95078 Kč | 475,39 Kč |
| 1 000 | 0,84874 Kč | 848,74 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

