1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A102JXAPW1BC

DigiKey Part Number
720-VJ0603A102JXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A102JXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A102JXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A102JXAPW1BC
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A102JXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y102JXAACVishay Vitramon135 359720-VJ0603Y102JXAACCT-ND8,34000 KčSimilar
C1608C0G2A102J080AATDK274 061445-2312-1-ND3,55000 KčUpgrade
0603N102J500CTWalsin Technology Corporation2 163 6271292-1477-1-ND2,09000 KčParametric Equivalent
C0603C102J5GAC7411KEMET108 998399-C0603C102J5GAC7411CT-ND2,09000 KčParametric Equivalent
CL10C102JB81PNCSamsung Electro-Mechanics70 4381276-2169-1-ND2,09000 KčParametric Equivalent
In-Stock: 22 757
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,02300 Kč20,23 Kč
501,42240 Kč71,12 Kč
1001,24300 Kč124,30 Kč
5000,93808 Kč469,04 Kč
1 0000,84402 Kč844,02 Kč
2 5000,74529 Kč1 863,22 Kč
5 0000,68585 Kč3 429,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,61250 Kč9 187,50 Kč
30 0000,57662 Kč17 298,60 Kč
45 0000,55864 Kč25 138,80 Kč
75 0000,53873 Kč40 404,75 Kč
105 0000,52709 Kč55 344,45 Kč
150 0000,51589 Kč77 383,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč