1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102J5GAC7411

DigiKey Part Number
399-C0603C102J5GAC7411TR-ND - Tape & Reel (TR)
399-C0603C102J5GAC7411CT-ND - Cut Tape (CT)
399-C0603C102J5GAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102J5GAC7411
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102J5GAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,12600 Kč11,26 Kč
500,77160 Kč38,58 Kč
1000,66530 Kč66,53 Kč
5000,48594 Kč242,97 Kč
1 0000,43108 Kč431,08 Kč
2 5000,37331 Kč933,27 Kč
5 0000,33853 Kč1 692,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,29572 Kč4 435,80 Kč
30 0000,27478 Kč8 243,40 Kč
45 0000,26430 Kč11 893,50 Kč
75 0000,25269 Kč18 951,75 Kč
105 0000,24590 Kč25 819,50 Kč
150 0000,23938 Kč35 907,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč