
VJ0603A101FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A101FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A101FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A101FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101FXBCW1BC |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101FXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 50 | 2,29300 Kč | 114,65 Kč |
| 100 | 2,02210 Kč | 202,21 Kč |
| 500 | 1,56436 Kč | 782,18 Kč |
| 1 000 | 1,42345 Kč | 1 423,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,21243 Kč | 4 849,72 Kč |
| 8 000 | 1,13408 Kč | 9 072,64 Kč |
| 12 000 | 1,09487 Kč | 13 138,44 Kč |
| 20 000 | 1,05141 Kč | 21 028,20 Kč |
| 28 000 | 1,02601 Kč | 28 728,28 Kč |
| 40 000 | 1,00158 Kč | 40 063,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

