
GMC10CG101F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG101F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG101F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG101F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG101F100NT |
Description | CAP0603 COG 100PF 1% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,41800 Kč | 14,18 Kč |
| 50 | 0,98860 Kč | 49,43 Kč |
| 100 | 0,85720 Kč | 85,72 Kč |
| 500 | 0,63692 Kč | 318,46 Kč |
| 1 000 | 0,56873 Kč | 568,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46716 Kč | 1 868,64 Kč |
| 8 000 | 0,42947 Kč | 3 435,76 Kč |
| 12 000 | 0,41063 Kč | 4 927,56 Kč |
| 20 000 | 0,38975 Kč | 7 795,00 Kč |
| 28 000 | 0,37754 Kč | 10 571,12 Kč |
| 40 000 | 0,36581 Kč | 14 632,40 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

