
VJ0603A101FXACW1BC | |
|---|---|
DigiKey Part Number | 720-1649-2-ND - Tape & Reel (TR) 720-1649-1-ND - Cut Tape (CT) 720-1649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101FXACW1BC |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A101F080AA | TDK | 6 113 | 445-5378-1-ND | 7,72000 Kč | Upgrade |
| 0603N101F500CT | Walsin Technology Corporation | 812 914 | 1292-0603N101F500CT-ND | 2,09000 Kč | Parametric Equivalent |
| CBR06C101F5GAC | KEMET | 21 852 | 399-16139-1-ND | 23,15000 Kč | Parametric Equivalent |
| GMC10CG101F50NT | Cal-Chip Electronics, Inc. | 6 364 | 4713-GMC10CG101F50NTCT-ND | 3,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,60600 Kč | 16,06 Kč |
| 50 | 1,11780 Kč | 55,89 Kč |
| 100 | 0,96980 Kč | 96,98 Kč |
| 500 | 0,72244 Kč | 361,22 Kč |
| 1 000 | 0,64652 Kč | 646,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53281 Kč | 2 131,24 Kč |
| 8 000 | 0,49065 Kč | 3 925,20 Kč |
| 12 000 | 0,46956 Kč | 5 634,72 Kč |
| 20 000 | 0,44620 Kč | 8 924,00 Kč |
| 28 000 | 0,43255 Kč | 12 111,40 Kč |
| 40 000 | 0,41943 Kč | 16 777,20 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

