
GMC10CG101F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG101F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG101F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG101F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG101F50NT |
Description | CAP0603 COG 100PF 1% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 50 | 1,60180 Kč | 80,09 Kč |
| 100 | 1,40150 Kč | 140,15 Kč |
| 500 | 1,06738 Kč | 533,69 Kč |
| 1 000 | 0,96436 Kč | 964,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,81019 Kč | 3 240,76 Kč |
| 8 000 | 0,75301 Kč | 6 024,08 Kč |
| 12 000 | 0,72438 Kč | 8 692,56 Kč |
| 20 000 | 0,69265 Kč | 13 853,00 Kč |
| 28 000 | 0,67412 Kč | 18 875,36 Kč |
| 40 000 | 0,65629 Kč | 26 251,60 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

