100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A101FXACW1BC

DigiKey Part Number
720-1649-2-ND - Tape & Reel (TR)
720-1649-1-ND - Cut Tape (CT)
720-1649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A101FXACW1BC
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A101FXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A101F080AATDK6 113445-5378-1-ND7,72000 KčUpgrade
0603N101F500CTWalsin Technology Corporation812 9141292-0603N101F500CT-ND2,09000 KčParametric Equivalent
CBR06C101F5GACKEMET21 002399-16139-1-ND23,15000 KčParametric Equivalent
GMC10CG101F50NTCal-Chip Electronics, Inc.6 3644713-GMC10CG101F50NTCT-ND3,96000 KčParametric Equivalent
In-Stock: 28 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,60600 Kč16,06 Kč
501,11780 Kč55,89 Kč
1000,96980 Kč96,98 Kč
5000,72244 Kč361,22 Kč
1 0000,64652 Kč646,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,53281 Kč2 131,24 Kč
8 0000,49065 Kč3 925,20 Kč
12 0000,46956 Kč5 634,72 Kč
20 0000,44620 Kč8 924,00 Kč
28 0000,43255 Kč12 111,40 Kč
40 0000,41943 Kč16 777,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč