Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A101FXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A101FXAACTR-ND - Tape & Reel (TR) 720-VJ0603A101FXAACCT-ND - Cut Tape (CT) 720-VJ0603A101FXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101FXAAC |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101FXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 50 | 15,24460 Kč | 762,23 Kč |
| 100 | 14,00570 Kč | 1 400,57 Kč |
| 500 | 11,91216 Kč | 5 956,08 Kč |
| 1 000 | 11,26417 Kč | 11 264,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,29159 Kč | 41 166,36 Kč |
| 8 000 | 9,92995 Kč | 79 439,60 Kč |
| 12 000 | 9,74876 Kč | 116 985,12 Kč |
| 20 000 | 9,54786 Kč | 190 957,20 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |






