Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A101FXBAP | |
|---|---|
DigiKey Part Number | VJ0603A101FXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A101FXBAP |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101FXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A101FBBAR31G | Vishay Vitramon | 0 | GA0603A101FBBAR31G-ND | 6,16914 Kč | Parametric Equivalent |
| GA0603A101FBBAT31G | Vishay Vitramon | 0 | GA0603A101FBBAT31G-ND | 6,24208 Kč | Parametric Equivalent |
| GA0603A101FXBAC31G | Vishay Vitramon | 0 | GA0603A101FXBAC31G-ND | 4,96507 Kč | Parametric Equivalent |
| GA0603A101FXBAP31G | Vishay Vitramon | 0 | GA0603A101FXBAP31G-ND | 4,90284 Kč | Parametric Equivalent |
| GA0603D101FXBAR31M | Vishay Vitramon | 0 | 720-GA0603D101FXBAR31MTR-ND | 2,37918 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,29617 Kč | 92 961,70 Kč |
| Unit Price without VAT: | 9,29617 Kč |
|---|---|
| Unit Price with VAT: | 11,24837 Kč |






