Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

VJ0402Y222KXXAC | |
|---|---|
DigiKey Part Number | VJ0402Y222KXXAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y222KXXAC |
Description | CAP CER 2200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y222KXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y222JXAAC | Vishay Vitramon | 0 | VJ0402Y222JXAAC-ND | 0,89032 Kč | Upgrade |
| VJ0402Y222KXAAP | Vishay Vitramon | 0 | VJ0402Y222KXAAP-ND | 1,73882 Kč | Upgrade |
| VJ0402Y222KXBAC | Vishay Vitramon | 8 828 | 720-VJ0402Y222KXBACCT-ND | 8,19000 Kč | Upgrade |
| GA0402Y222KXXAC31G | Vishay Vitramon | 0 | GA0402Y222KXXAC31G-ND | 0,70516 Kč | Parametric Equivalent |
| GA0402Y222KXXAP31G | Vishay Vitramon | 0 | GA0402Y222KXXAP31G-ND | 0,70516 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60059 Kč | 6 005,90 Kč |
| Unit Price without VAT: | 0,60059 Kč |
|---|---|
| Unit Price with VAT: | 0,72671 Kč |





