
VJ0402Y222KLXAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0402Y222KLXAJ32TR-ND - Tape & Reel (TR) 720-VJ0402Y222KLXAJ32CT-ND - Cut Tape (CT) 720-VJ0402Y222KLXAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y222KLXAJ32 |
Description | CAP CER 2200 PF 25V X7R 0402 PB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y222KLXAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 50 | 7,42900 Kč | 371,45 Kč |
| 100 | 6,71940 Kč | 671,94 Kč |
| 500 | 5,52626 Kč | 2 763,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,15753 Kč | 5 157,53 Kč |
| 2 000 | 4,85390 Kč | 9 707,80 Kč |
| 3 000 | 4,70187 Kč | 14 105,61 Kč |
| 5 000 | 4,53343 Kč | 22 667,15 Kč |
| 7 000 | 4,43493 Kč | 31 044,51 Kč |
| 10 000 | 4,34020 Kč | 43 402,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

