Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A151GXAAC | |
|---|---|
DigiKey Part Number | VJ0402A151GXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A151GXAAC |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A151GXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A151FXAAC | Vishay Vitramon | 0 | VJ0402A151FXAAC-ND | 10,79157 Kč | Upgrade |
| GA0402A151GXAAC31G | Vishay Vitramon | 0 | GA0402A151GXAAC31G-ND | 3,59950 Kč | Parametric Equivalent |
| GA0402A151GXAAP31G | Vishay Vitramon | 0 | GA0402A151GXAAP31G-ND | 3,59950 Kč | Parametric Equivalent |
| VJ0402A151GLAAJ32 | Vishay Vitramon | 0 | 720-VJ0402A151GLAAJ32TR-ND | 3,69370 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,15446 Kč | 91 544,60 Kč |
| Unit Price without VAT: | 9,15446 Kč |
|---|---|
| Unit Price with VAT: | 11,07690 Kč |




