GA0402A151GXAAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,06448 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 7,06448 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,59950 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,69370 Kč
Datasheet
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402A151GXAAC31G

DigiKey Part Number
GA0402A151GXAAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402A151GXAAC31G
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402A151GXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402A151FXAAC31GVishay Vitramon0GA0402A151FXAAC31G-ND7,06448 KčUpgrade
GA0402A151FXAAP31GVishay Vitramon0GA0402A151FXAAP31G-ND7,06448 KčUpgrade
GA0402A151GXAAP31GVishay Vitramon0GA0402A151GXAAP31G-ND3,59950 KčParametric Equivalent
VJ0402A151GLAAJ32Vishay Vitramon0720-VJ0402A151GLAAJ32TR-ND3,69370 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,59950 Kč35 995,00 Kč
Unit Price without VAT:3,59950 Kč
Unit Price with VAT:4,35540 Kč