100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A101FXXCW1BC

DigiKey Part Number
720-VJ0402A101FXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A101FXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0402A101FXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A101FXXCW1BC
Description
CAP CER 100PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A101FXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C101F5GACTUKEMET271 382399-14154-1-ND28,98000 KčUpgrade
C0402C101F3GACTUKEMET3 535399-C0402C101F3GACTUCT-ND28,98000 KčParametric Equivalent
CBR04C101F3GACKEMET89 594399-11246-1-ND10,71000 KčParametric Equivalent
GMC04CG101F25NTCal-Chip Electronics, Inc.19 6604713-GMC04CG101F25NTCT-ND3,99000 KčParametric Equivalent
In-Stock: 22 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,24700 Kč22,47 Kč
501,59580 Kč79,79 Kč
1001,39430 Kč139,43 Kč
5001,05830 Kč529,15 Kč
1 0000,95478 Kč954,78 Kč
2 5000,84588 Kč2 114,70 Kč
5 0000,78029 Kč3 901,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,72636 Kč7 263,60 Kč
20 0000,68198 Kč13 639,60 Kč
30 0000,65976 Kč19 792,80 Kč
50 0000,63513 Kč31 756,50 Kč
70 0000,62074 Kč43 451,80 Kč
100 0000,60689 Kč60 689,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč