100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C101F3GAC

DigiKey Part Number
399-11246-2-ND - Tape & Reel (TR)
399-11246-1-ND - Cut Tape (CT)
399-11246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C101F3GAC
Description
CAP CER 100PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C101F3GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,53000 Kč65,30 Kč
504,88840 Kč244,42 Kč
1004,38440 Kč438,44 Kč
5003,53018 Kč1 765,09 Kč
1 0003,26666 Kč3 266,66 Kč
2 5002,98852 Kč7 471,30 Kč
5 0002,82096 Kč14 104,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,68302 Kč26 830,20 Kč
20 0002,56947 Kč51 389,40 Kč
30 0002,51258 Kč75 377,40 Kč
50 0002,44952 Kč122 476,00 Kč
70 0002,41263 Kč168 884,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč