Upgrade
Upgrade

HV2225Y822MXHATHV | |
|---|---|
DigiKey Part Number | HV2225Y822MXHATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2225Y822MXHATHV |
Description | CAP CER 8200PF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225Y822MXHATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±20% | Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV2225Y822JXHATHV | Vishay Vitramon | 0 | HV2225Y822JXHATHV-ND | 62,86108 Kč | Upgrade |
| HV2225Y822KXHATHV | Vishay Vitramon | 369 | 720-HV2225Y822KXHATHVCT-ND | 106,88000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,52548 Kč | 46 525,48 Kč |
| Unit Price without VAT: | 46,52548 Kč |
|---|---|
| Unit Price with VAT: | 56,29583 Kč |


