8200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2225Y822KXHATHV

DigiKey Part Number
720-HV2225Y822KXHATHVTR-ND - Tape & Reel (TR)
720-HV2225Y822KXHATHVCT-ND - Cut Tape (CT)
720-HV2225Y822KXHATHVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV2225Y822KXHATHV
Description
CAP CER 8200PF 3KV X7R 2225
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV2225Y822KXHATHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±10%
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,88000 Kč106,88 Kč
1077,10500 Kč771,05 Kč
5065,23660 Kč3 261,83 Kč
10061,57030 Kč6 157,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50055,36374 Kč27 681,87 Kč
1 00053,44117 Kč53 441,17 Kč
1 50052,47792 Kč78 716,88 Kč
2 50051,41008 Kč128 525,20 Kč
3 50050,78540 Kč177 748,90 Kč
Manufacturers Standard Package
Unit Price without VAT:106,88000 Kč
Unit Price with VAT:129,32480 Kč