Upgrade
Upgrade
Upgrade
Parametric Equivalent

HV1812Y681KXVARHV | |
|---|---|
DigiKey Part Number | HV1812Y681KXVARHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y681KXVARHV |
Description | CAP CER 680PF 4KV X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y681KXVARHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y681JXMARHV | Vishay Vitramon | 0 | HV1812Y681JXMARHV-ND | 17,81507 Kč | Upgrade |
| HV1812Y681JXVARHV | Vishay Vitramon | 0 | HV1812Y681JXVARHV-ND | 19,18057 Kč | Upgrade |
| HV1812Y681KXMARHV | Vishay Vitramon | 0 | HV1812Y681KXMARHV-ND | 16,64863 Kč | Upgrade |
| HV1812Y681KXVATHV | Vishay Vitramon | 0 | HV1812Y681KXVATHV-ND | 18,98933 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,34485 Kč | 73 379,40 Kč |
| Unit Price without VAT: | 18,34485 Kč |
|---|---|
| Unit Price with VAT: | 22,19727 Kč |


