HV1812Y681JXVARHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 17,81507 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 19,84500 Kč
Datasheet
680 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1812Y681JXVARHV

DigiKey Part Number
HV1812Y681JXVARHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1812Y681JXVARHV
Description
CAP CER 680PF 4KV X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1812Y681JXVARHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1812Y681JXMARHVVishay Vitramon0HV1812Y681JXMARHV-ND17,81507 KčUpgrade
HV1812Y681JXVATHVVishay Vitramon0HV1812Y681JXVATHV-ND19,84500 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00019,18057 Kč76 722,28 Kč
Manufacturers Standard Package
Unit Price without VAT:19,18057 Kč
Unit Price with VAT:23,20849 Kč