GA0805H333JXABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,78517 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,85829 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,84064 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,91222 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 5 980
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,58684 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,71100 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,77878 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,73633 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,88155 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,89404 Kč
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H333JXABR31G

DigiKey Part Number
GA0805H333JXABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H333JXABR31G
Description
CAP CER 0.033UF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H333JXABR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y333JBABR31GVishay Vitramon0GA0805Y333JBABR31G-ND1,78517 KčSimilar
GA0805Y333JBABT31GVishay Vitramon0GA0805Y333JBABT31G-ND1,85829 KčSimilar
GA0805Y333JBBBR31GVishay Vitramon0GA0805Y333JBBBR31G-ND1,84064 KčSimilar
GA0805Y333JBBBT31GVishay Vitramon0GA0805Y333JBBBT31G-ND1,91222 KčSimilar
GA0805Y333JXABC31GVishay Vitramon5 980720-GA0805Y333JXABC31GCT-ND7,35000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,77013 Kč37 701,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,77013 Kč
Unit Price with VAT:4,56186 Kč