
GA0805Y333JXABC31G | |
|---|---|
DigiKey Part Number | 720-GA0805Y333JXABC31GTR-ND - Tape & Reel (TR) 720-GA0805Y333JXABC31GCT-ND - Cut Tape (CT) 720-GA0805Y333JXABC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805Y333JXABC31G |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y333JXABC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 50 | 3,23780 Kč | 161,89 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 500 | 2,26652 Kč | 1 133,26 Kč |
| 1 000 | 2,07859 Kč | 2 078,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84684 Kč | 5 540,52 Kč |
| 6 000 | 1,73342 Kč | 10 400,52 Kč |
| 9 000 | 1,67662 Kč | 15 089,58 Kč |
| 15 000 | 1,61371 Kč | 24 205,65 Kč |
| 21 000 | 1,57693 Kč | 33 115,53 Kč |
| 30 000 | 1,54155 Kč | 46 246,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

