Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GA0805A821GXABC31G | |
|---|---|
DigiKey Part Number | GA0805A821GXABC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A821GXABC31G |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A821GXABC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A821FBABR31G | Vishay Vitramon | 0 | GA0805A821FBABR31G-ND | 5,58570 Kč | Upgrade |
| GA0805A821FBABT31G | Vishay Vitramon | 0 | GA0805A821FBABT31G-ND | 5,74848 Kč | Upgrade |
| GA0805A821FBBBR31G | Vishay Vitramon | 0 | GA0805A821FBBBR31G-ND | 5,58570 Kč | Upgrade |
| GA0805A821FBBBT31G | Vishay Vitramon | 0 | GA0805A821FBBBT31G-ND | 5,74848 Kč | Upgrade |
| GA0805A821FBCBR31G | Vishay Vitramon | 0 | GA0805A821FBCBR31G-ND | 6,30568 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,22698 Kč | 13 361,88 Kč |
| Unit Price without VAT: | 2,22698 Kč |
|---|---|
| Unit Price with VAT: | 2,69465 Kč |


