GA0805A821FXCBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 6,30568 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 6,48275 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 4,99713 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 26,34973 Kč
Datasheet
820 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A821FXCBT31G

DigiKey Part Number
GA0805A821FXCBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A821FXCBT31G
Description
CAP CER 820PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A821FXCBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A821FBCBR31GVishay Vitramon0GA0805A821FBCBR31G-ND6,30568 KčParametric Equivalent
GA0805A821FBCBT31GVishay Vitramon0GA0805A821FBCBT31G-ND6,48275 KčParametric Equivalent
GA0805A821FXCBR31GVishay Vitramon0GA0805A821FXCBR31G-ND4,99713 KčParametric Equivalent
VJ0805A821FLCAJ32Vishay Vitramon0720-VJ0805A821FLCAJ32TR-ND26,34973 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0005,14780 Kč30 886,80 Kč
Unit Price without VAT:5,14780 Kč
Unit Price with VAT:6,22884 Kč