Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805A272GBABR31G | |
|---|---|
DigiKey Part Number | GA0805A272GBABR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A272GBABR31G |
Description | CAP CER 2700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A272GBABR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A272FBABR31G | Vishay Vitramon | 0 | GA0805A272FBABR31G-ND | 11,60631 Kč | Upgrade |
| GA0805A272FBABT31G | Vishay Vitramon | 0 | GA0805A272FBABT31G-ND | 11,87538 Kč | Upgrade |
| GA0805A272FXABR31G | Vishay Vitramon | 0 | GA0805A272FXABR31G-ND | 9,19943 Kč | Upgrade |
| GA0805A272FXABT31G | Vishay Vitramon | 0 | GA0805A272FXABT31G-ND | 9,42898 Kč | Upgrade |
| GA0805A272GBABT31G | Vishay Vitramon | 0 | GA0805A272GBABT31G-ND | 3,21353 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,10537 Kč | 31 053,70 Kč |
| Unit Price without VAT: | 3,10537 Kč |
|---|---|
| Unit Price with VAT: | 3,75750 Kč |



