GA0805A272FXABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 11,60631 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 11,87538 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 9,19943 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 18,78639 Kč
Datasheet
2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A272FXABT31G

DigiKey Part Number
GA0805A272FXABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A272FXABT31G
Description
CAP CER 2700PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A272FXABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A272FBABR31GVishay Vitramon0GA0805A272FBABR31G-ND11,60631 KčParametric Equivalent
GA0805A272FBABT31GVishay Vitramon0GA0805A272FBABT31G-ND11,87538 KčParametric Equivalent
GA0805A272FXABR31GVishay Vitramon0GA0805A272FXABR31G-ND9,19943 KčParametric Equivalent
VJ0805A272FLAAJ32Vishay Vitramon0720-VJ0805A272FLAAJ32TR-ND18,78639 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0009,42898 Kč56 573,88 Kč
Unit Price without VAT:9,42898 Kč
Unit Price with VAT:11,40907 Kč