GA0603Y471JBBAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,22712 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,27369 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,57349 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,53419 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,99442 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,01457 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,82884 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,81149 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 6,91078 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 6,98984 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 5,52623 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 5,45904 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 3,87585 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 3,92878 Kč
Datasheet
470 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y471JBBAT31G

DigiKey Part Number
GA0603Y471JBBAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y471JBBAT31G
Description
CAP CER 470PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y471JBBAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H471JBBAR31GVishay Vitramon0GA0603H471JBBAR31G-ND3,22712 KčUpgrade
GA0603H471JBBAT31GVishay Vitramon0GA0603H471JBBAT31G-ND3,27369 KčUpgrade
GA0603H471JXBAC31GVishay Vitramon0GA0603H471JXBAC31G-ND2,57349 KčUpgrade
GA0603H471JXBAP31GVishay Vitramon0GA0603H471JXBAP31G-ND2,53419 KčUpgrade
GA0603Y471JBCAR31GVishay Vitramon0GA0603Y471JBCAR31G-ND0,99442 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,13221 Kč9 057,68 Kč
Unit Price without VAT:1,13221 Kč
Unit Price with VAT:1,36997 Kč