Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GA0603H471JBBAT31G | |
|---|---|
DigiKey Part Number | GA0603H471JBBAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603H471JBBAT31G |
Description | CAP CER 470PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603H471JBBAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A471FBBAR31G | Vishay Vitramon | 0 | GA0603A471FBBAR31G-ND | 6,91078 Kč | Similar |
| GA0603A471FBBAT31G | Vishay Vitramon | 0 | GA0603A471FBBAT31G-ND | 6,98984 Kč | Similar |
| GA0603A471FXBAC31G | Vishay Vitramon | 0 | GA0603A471FXBAC31G-ND | 5,52623 Kč | Similar |
| GA0603A471FXBAP31G | Vishay Vitramon | 0 | GA0603A471FXBAP31G-ND | 5,45904 Kč | Similar |
| GA0603A471GBBAR31G | Vishay Vitramon | 0 | GA0603A471GBBAR31G-ND | 3,87585 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,27369 Kč | 26 189,52 Kč |
| Unit Price without VAT: | 3,27369 Kč |
|---|---|
| Unit Price with VAT: | 3,96116 Kč |




