GA0603Y223KBBAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06431 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,06893 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05677 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05600 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,05178 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 7 619
Unit Price: 0,21000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,05106 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04169 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,05011 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,28373 Kč
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y223KBBAT31G

DigiKey Part Number
GA0603Y223KBBAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y223KBBAT31G
Description
CAP CER 0.022UF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y223KBBAT31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,30340 Kč10 427,20 Kč
Unit Price without VAT:1,30340 Kč
Unit Price with VAT:1,57711 Kč